Part Details for B43693A1476Q009 by TDK Corporation
Overview of B43693A1476Q009 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43693A1476Q009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43693A1476Q009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 160VDC 47uF 30% High Voltage RoHS: Not Compliant | 0 |
|
$1.5200 | Order Now |
Part Details for B43693A1476Q009
B43693A1476Q009 CAD Models
B43693A1476Q009 Part Data Attributes
|
B43693A1476Q009
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43693A1476Q009
TDK Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 30% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04912 mA | |
Manufacturer Series | B43693 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43693A1476Q009
This table gives cross-reference parts and alternative options found for B43693A1476Q009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43693A1476Q009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43693A1476Q009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 160V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B43693A1476Q009 vs B43693A1476Q009 |