Part Details for B43693A2226Q7 by TDK Corporation
Overview of B43693A2226Q7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43693A2226Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43693A2226Q007
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 250V, -10, +30%, 2500 hours @ 125�C, Axial Leaded (Alt: B43693A2226Q007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |