Part Details for B43693A2686Q7 by TDK Corporation
Overview of B43693A2686Q7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43693A2686Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43693A2686Q007
|
Avnet Abacus | Cap Aluminum 68uF 250V -10% to 30% (18 X 39mm) Axial 0.75 Ohm 6710mA 2500 hr 125�C Pallet (Alt: B43693A2686Q007) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |