Part Details for B43700B8338M000 by TDK Corporation
Overview of B43700B8338M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43700B8338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43700B8338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 600VDC 3300uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$102.1200 / $106.6100 | Order Now |
Part Details for B43700B8338M000
B43700B8338M000 CAD Models
B43700B8338M000 Part Data Attributes
|
B43700B8338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43700B8338M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |