Part Details for B43700B8568M050 by TDK Corporation
Overview of B43700B8568M050 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43700B8568M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43700B8568M050
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINAL 5600UF 600V - Bulk (Alt: B43700B8568M050) Min Qty: 18 Package Multiple: 18 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$187.5846 / $257.9869 | Buy Now |
DISTI #
871-B43700B8568M050
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 600VDC 5600uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$194.2700 | Order Now |
Part Details for B43700B8568M050
B43700B8568M050 CAD Models
B43700B8568M050 Part Data Attributes
|
B43700B8568M050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43700B8568M050
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |