Part Details for B43701A5398M000 by TDK Epcos
Overview of B43701A5398M000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43701A5398M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0676
|
Newark | Cap, Alu Elec, 3900Uf, 450V, Screw Rohs Compliant: Yes |Epcos B43701A5398M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$71.3100 / $88.8100 | Buy Now |
DISTI #
B43701A5398M000-ND
|
DigiKey | CAP ALUM 3900UF 20% 450V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
45 In Stock |
|
$66.0552 / $76.1000 | Buy Now |
DISTI #
3649191
|
element14 Asia-Pacific | CAP, ALU ELEC, 3900UF, 450V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$70.9888 / $90.2024 | Buy Now |
DISTI #
3649191
|
Farnell | CAP, ALU ELEC, 3900UF, 450V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 35 |
|
$66.2289 / $85.7398 | Buy Now |