Part Details for B43706A9159M600 by TDK Corporation
Overview of B43706A9159M600 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43706A9159M600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43706A9159M600
|
Avnet Americas | Capacitor Aluminum 15000uF 400V 20% Aluminum Cylindrical Can Screw Terminal 5.1mOhm 56.1A 12000hr 85°C Cardboard - Bulk (Alt: B43706A9159M600) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$263.0395 | Buy Now |
DISTI #
871-B43706A9159M600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 15000uF 20% 5.1mOhm RoHS: Compliant | 39 |
|
$181.3100 | Buy Now |
DISTI #
B43706A9159M600
|
Avnet Americas | Capacitor Aluminum 15000uF 400V 20% Aluminum Cylindrical Can Screw Terminal 5.1mOhm 56.1A 12000hr 85°C Cardboard - Bulk (Alt: B43706A9159M600) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$263.0395 | Buy Now |