There are no models available for this part yet.
Overview of B43712A5129M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B43712A5129M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC3181
|
Newark | Cap, 12000µf, 450V, Alu Elec, Screw, Capacitance:12000µf, Voltage Rating:450V, Product Range:B43712 Series, Lifetime @ Temperature:10000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:90Mm, Lead Rohs Compliant: Yes |Epcos B43712A5129M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
495-B43712A5129M000-ND
|
DigiKey | CAP ALUM 12000UF 20% 450V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9 In Stock |
|
$227.9100 | Buy Now |