Part Details for B43713A2339M000 by TDK Corporation
Overview of B43713A2339M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for B43713A2339M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43713A2339M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 200V 33000UF SCREW TERMINALS - Bulk (Alt: B43713A2339M000) Min Qty: 18 Package Multiple: 18 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7970 / $182.8125 | Buy Now |
DISTI #
B43713A2339M000
|
Avnet Americas | B43713A2339M - Bulk (Alt: B43713A2339M000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7970 / $182.8125 | Buy Now |
DISTI #
871-B43713A2339M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200VDC 33000uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$137.6900 | Order Now |
Part Details for B43713A2339M000
B43713A2339M000 CAD Models
B43713A2339M000 Part Data Attributes
|
B43713A2339M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43713A2339M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5.2 mΩ | |
Length | 221 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 45900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43713A2339M000
This table gives cross-reference parts and alternative options found for B43713A2339M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43713A2339M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43733A2339M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43713A2339M000 vs B43733A2339M000 |
B43733A2339M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43713A2339M000 vs B43733A2339M007 |
B43713A2339M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43713A2339M000 vs B43713A2339M007 |
B43713A2339M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43713A2339M000 vs B43713A2339M008 |