There are no models available for this part yet.
Overview of B43713A5478M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B43713A5478M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC3191
|
Newark | Cap, 4700µf, 450V, Alu Elec, Screw, Capacitance:4700µf, Voltage Rating:450V, Product Range:B43713 Series, Lifetime @ Temperature:15000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:76.9Mm, Lead Rohs Compliant: Yes |Epcos B43713A5478M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$124.1300 / $138.4700 | Buy Now | |
DISTI #
495-B43713A5478M000-ND
|
DigiKey | CAP ALUM 4700UF 20% 450V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
48 In Stock |
|
$113.6544 / $138.4900 | Buy Now |