Part Details for B43713E2109M000 by TDK Corporation
Overview of B43713E2109M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for B43713E2109M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43713E2109M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINAL 10000UF 250V - Bulk (Alt: B43713E2109M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$120.9643 / $166.3632 | Buy Now |
DISTI #
871-B43713E2109M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250VDC 10000uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$125.2800 | Order Now |
DISTI #
B43713E2109M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000UF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Bulk | Americas - 0 |
|
$125.2700 | Buy Now |
Part Details for B43713E2109M000
B43713E2109M000 CAD Models
B43713E2109M000 Part Data Attributes
|
B43713E2109M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43713E2109M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Length | 118.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 19900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |