Part Details for B43713E2338M600 by TDK Corporation
Overview of B43713E2338M600 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43713E2338M600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43713E2338M600
|
Avnet Americas | SCREW TERMINAL 3300UF 250V - Bulk (Alt: B43713E2338M600) Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43713E2338M600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250VDC 3300uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$25.2300 | Order Now |