Part Details for B43725B9478M000 by TDK Corporation
Overview of B43725B9478M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43725B9478M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43725B9478M000
|
Avnet Americas | ALUMINIUM ELECTROLYTIC SCREW TERMINALS 400V 4700UF - Bulk (Alt: B43725B9478M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8115 / $108.1852 | Buy Now |
DISTI #
B43725B9478M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 4700uF 20% 400V Threaded Stud Mount Cardboard - Bulk (Alt: B43725B9478M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8115 / $108.1852 | Buy Now |
DISTI #
871-B43725B9478M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount RoHS: Compliant | 35 |
|
$81.7300 / $85.0500 | Buy Now |
Part Details for B43725B9478M000
B43725B9478M000 CAD Models
B43725B9478M000 Part Data Attributes
|
B43725B9478M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43725B9478M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |