There are no models available for this part yet.
Overview of B43733A2338M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43733A2338M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43733A2338M000
|
Avnet Americas | ALUMINIUM ELECTROLYTIC SCREW TERMINALS 200V 3300UF - Bulk (Alt: B43733A2338M000) Min Qty: 72 Package Multiple: 72 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8568 / $101.2070 | Buy Now | |
DISTI #
B43733A2338M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 3300uF 20% 200V Threaded Stud Mount Cardboard - Bulk (Alt: B43733A2338M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8568 / $101.2070 | Buy Now | |
DISTI #
871-B43733A2338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200VDC 3300uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$76.2100 | Order Now |
CAD Models for B43733A2338M000 by TDK Corporation
Part Data Attributes for B43733A2338M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
CAN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Factory Lead Time
|
28 Weeks
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
51.6 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
50 mΩ
|
Length
|
80.7 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
8590 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
22.2 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43733A2338M000
This table gives cross-reference parts and alternative options found for B43733A2338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43733A2338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43713A2338M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43733A2338M000 vs B43713A2338M008 |
B43733A2338M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43733A2338M000 vs B43733A2338M008 |
B43713A2338M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43733A2338M000 vs B43713A2338M000 |