Part Details for B43733A4338M000 by TDK Corporation
Overview of B43733A4338M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43733A4338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43733A4338M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINAL 3300UF 350V - Bulk (Alt: B43733A4338M000) Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7481 / $65.6683 | Buy Now |
DISTI #
871-B43733A4338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 3300uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$49.4400 | Order Now |
DISTI #
B43733A4338M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINAL 3300UF 350V - Bulk (Alt: B43733A4338M000) Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7481 / $65.6683 | Buy Now |
Part Details for B43733A4338M000
B43733A4338M000 CAD Models
B43733A4338M000 Part Data Attributes:
|
B43733A4338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43733A4338M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 96.7 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | BINDING POST |