Part Details for B43742A5278M000 by TDK Epcos
Overview of B43742A5278M000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43742A5278M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3203
|
Newark | Cap, 2700Μf, 450V, Alu Elec, Screw, Capacitance:2700Μf, Voltage Rating:450V, Product Range:B43742 Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:64.3Mm, Lead Rohs Compliant: Yes |Epcos B43742A5278M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$83.4600 / $84.2100 | Buy Now |
DISTI #
B43742A5278M000-ND
|
DigiKey | CAP ALUM 2700UF 20% 450V SCREW Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2304 | Buy Now |
DISTI #
2750387
|
element14 Asia-Pacific | CAP, 2700F, 450V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$82.9563 / $154.2981 | Buy Now |
DISTI #
2750387
|
Farnell | CAP, 2700F, 450V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 19 |
|
$80.1878 / $149.1508 | Buy Now |