Part Details for B43750A5687M000 by TDK Corporation
Overview of B43750A5687M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43750A5687M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43750A5687M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 680uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$108.5000 | Order Now |
Part Details for B43750A5687M000
B43750A5687M000 CAD Models
B43750A5687M000 Part Data Attributes
|
B43750A5687M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43750A5687M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 91 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 2.07952 mA | |
Length | 67.1 mm | |
Manufacturer Series | B43750 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9400 mA | |
Series | B43750 | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43750A5687M000
This table gives cross-reference parts and alternative options found for B43750A5687M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43750A5687M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43770A5687M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43750A5687M000 vs B43770A5687M003 |
B43770A5687M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43750A5687M000 vs B43770A5687M003 |
B43770A5687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43750A5687M000 vs B43770A5687M000 |
B43770A5687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43750A5687M000 vs B43770A5687M000 |
B43750A5687M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43750A5687M000 vs B43750A5687M003 |