Part Details for B43760A4828M000 by TDK Epcos
Overview of B43760A4828M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43760A4828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43760A4828M000-ND
|
DigiKey | CAP ALUM 8200UF 20% 350V SCREW Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for B43760A4828M000
B43760A4828M000 CAD Models
B43760A4828M000 Part Data Attributes
|
B43760A4828M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43760A4828M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 5.55629 mA | |
Length | 168.7 mm | |
Manufacturer Series | B43760 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 30100 mA | |
Series | B43760 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43760A4828M000
This table gives cross-reference parts and alternative options found for B43760A4828M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43760A4828M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43760A4828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43760A4828M007 |
B43760A4828M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43760A4828M000 vs B43760A4828M007 |
B43740A4828M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43740A4828M057 |
B43760A4828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43760A4828M000 vs B43760A4828M003 |
B43760A4828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43760A4828M000 |
B43740A4828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43740A4828M000 |
B43760A4828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43760A4828M003 |
B43740A4828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43740A4828M003 |
B43740A4828M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43760A4828M000 vs B43740A4828M050 |
B43740A4828M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43760A4828M000 vs B43740A4828M050 |