Part Details for B43858A9225M by TDK Corporation
Overview of B43858A9225M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43858A9225M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43858A9225M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2uF, 400V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B43858A9225M) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
B43858A9225M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2uF, 400V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B43858A9225M) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |