Part Details for B43858C9336M000 by TDK Corporation
Overview of B43858C9336M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43858C9336M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43858C9336M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 33UF 400V - Bulk (Alt: B43858C9336M000) Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9736 / $2.0458 | Buy Now |
DISTI #
B43858C9336M000
|
Avnet Americas | Cap Aluminum 33uF 400V 20% (16 X 25mm) Radial 7.5mm 720mA 5000 hr 105°C Bulk - Bulk (Alt: B43858C9336M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9736 / $2.0458 | Buy Now |
DISTI #
871-B43858C9336M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 33uF 20% STD Leads RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
Part Details for B43858C9336M000
B43858C9336M000 CAD Models
B43858C9336M000 Part Data Attributes
|
B43858C9336M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43858C9336M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.411 mA | |
Length | 25 mm | |
Manufacturer Series | B43858 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 720 mA | |
Series | B43858 | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43858C9336M000
This table gives cross-reference parts and alternative options found for B43858C9336M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43858C9336M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330VAM1625RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43858C9336M000 vs 1330VAM1625RXN911C |
2330VAM1625RYN111M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M000 vs 2330VAM1625RYN111M |
2330VAM1625RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43858C9336M000 vs 2330VAM1625RXN711B |
NRWY330M400V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | B43858C9336M000 vs NRWY330M400V16X25F1F |
400BXA33MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | B43858C9336M000 vs 400BXA33MEFCCC16X25 |
8330VAM1625RFN511B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M000 vs 8330VAM1625RFN511B |
8330VAM1625RFN2110 | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M000 vs 8330VAM1625RFN2110 |
B43858C9336M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43858C9336M000 vs B43858C9336M009 |
2330VAM1625RYN011M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M000 vs 2330VAM1625RYN011M |
B43044A9336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | B43858C9336M000 vs B43044A9336M002 |