Part Details for B43858F2336M000 by TDK Corporation
Overview of B43858F2336M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for B43858F2336M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43858F2336M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 33UF 250V - Bulk (Alt: B43858F2336M000) Min Qty: 3000 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4388 / $0.6130 | Buy Now |
DISTI #
B43858F2336M000
|
Avnet Americas | Cap Aluminum 33uF 250V 20% (12.5 X 25mm) Radial 5mm 600mA 5000 hr 105?C Bulk - Bulk (Alt: B43858F2336M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4388 / $0.6130 | Buy Now |
DISTI #
871-B43858F2336M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 33uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.4650 | Order Now |
Part Details for B43858F2336M000
B43858F2336M000 CAD Models
B43858F2336M000 Part Data Attributes
|
B43858F2336M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43858F2336M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.263 mA | |
Manufacturer Series | B43858 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |