Part Details for B43858F2476M000 by TDK Corporation
Overview of B43858F2476M000 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43858F2476M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43858F2476M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 47UF 250V - Bulk (Alt: B43858F2476M000) Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9151 / $1.2024 | Buy Now |
DISTI #
B43858F2476M000
|
Avnet Americas | Cap Aluminum 47uF 250V 20% (16 X 25mm) Radial 7.5mm 840mA 5000 hr 105°C Bulk - Bulk (Alt: B43858F2476M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9151 / $1.2024 | Buy Now |
DISTI #
871-B43858F2476M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 47uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
DISTI #
B43858F2476M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 47UF 250V - Bulk (Alt: B43858F2476M000) Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9151 / $1.2024 | Buy Now |
DISTI #
B43858F2476M000
|
Avnet Americas | Cap Aluminum 47uF 250V 20% (16 X 25mm) Radial 7.5mm 840mA 5000 hr 105°C Bulk - Bulk (Alt: B43858F2476M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9151 / $1.2024 | Buy Now |
DISTI #
B43858F2476M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 47UF 250V - Bulk (Alt: B43858F2476M000) Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9151 / $1.2024 | Buy Now |
DISTI #
B43858F2476M000
|
Avnet Americas | Cap Aluminum 47uF 250V 20% (16 X 25mm) Radial 7.5mm 840mA 5000 hr 105°C Bulk - Bulk (Alt: B43858F2476M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9151 / $1.2024 | Buy Now |
Part Details for B43858F2476M000
B43858F2476M000 CAD Models
B43858F2476M000 Part Data Attributes
|
B43858F2476M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43858F2476M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.368 mA | |
Manufacturer Series | B43858 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43858F2476M000
This table gives cross-reference parts and alternative options found for B43858F2476M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43858F2476M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP250M0047B1S11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SP250M0047B1S11325 |
SE-K250M47A7SW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SE-K250M47A7SW1325 |
SE-K250M47B2FM1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SE-K250M47B2FM1625 |
SK250M47A7S11620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SK250M47A7S11620 |
SK250M47A1S51325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SK250M47A1S51325 |
KMX250VB47RM12X25LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | B43858F2476M000 vs KMX250VB47RM12X25LL |
SP250M0047A3F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SP250M0047A3F11325 |
SE-K250M47B3FL1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SE-K250M47B3FL1625 |
SE-K250M47BZS51325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SE-K250M47BZS51325 |
SK250M0047A1F51625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B43858F2476M000 vs SK250M0047A1F51625 |