Part Details for B43888A2686M000 by TDK Corporation
Overview of B43888A2686M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43888A2686M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43888A2686M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 68UF 200V - Bulk (Alt: B43888A2686M000) Min Qty: 2500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5761 / $0.8051 | Buy Now |
DISTI #
B43888A2686M000
|
Avnet Americas | Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 4.9 Ohm 770mA 10000 hr 105°C Bulk - Bulk (Alt: B43888A2686M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5761 / $0.8051 | Buy Now |
DISTI #
871-B43888A2686M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 68uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.6110 | Order Now |
Part Details for B43888A2686M000
B43888A2686M000 CAD Models
B43888A2686M000 Part Data Attributes
|
B43888A2686M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43888A2686M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.423 mA | |
Manufacturer Series | B43888 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43888A2686M000
This table gives cross-reference parts and alternative options found for B43888A2686M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43888A2686M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP200M0068A2F51620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SP200M0068A2F51620 |
SK200M68BZF11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SK200M68BZF11325 |
SE-K200M68BPF31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SE-K200M68BPF31325 |
SG200M0068A3F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B43888A2686M000 vs SG200M0068A3F-1620 |
SG200M0068B1S-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B43888A2686M000 vs SG200M0068B1S-1620 |
SE-K200M68B3S-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SE-K200M68B3S-1325 |
SK200M68A2S71620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SK200M68A2S71620 |
SK200M68B7S51325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SK200M68B7S51325 |
SP200M0068B7F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SP200M0068B7F31325 |
SK200M68BZF71620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A2686M000 vs SK200M68BZF71620 |