Part Details for B49300L1276Q000 by TDK Epcos
Overview of B49300L1276Q000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B49300L1276Q000
B49300L1276Q000 CAD Models
B49300L1276Q000 Part Data Attributes:
|
B49300L1276Q000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B49300L1276Q000
TDK Epcos
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 2700000000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 2700000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B49300 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B49300L1276Q000
This table gives cross-reference parts and alternative options found for B49300L1276Q000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B49300L1276Q000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B49300-G1276-S | Electric Double Layer Capacitor, 2.3V, 50% +Tol, 20% -Tol, 2700000000uF, Chassis Mount, | TDK Corporation | B49300L1276Q000 vs B49300-G1276-S |
B49300L1276Q000 | Electric Double Layer Capacitor, 2.3V, 30% +Tol, 10% -Tol, 2700000000uF, Chassis Mount, | TDK Corporation | B49300L1276Q000 vs B49300L1276Q000 |
B49300G1126Q000 | Electric Double Layer Capacitor, 2.3V, 30% +Tol, 10% -Tol, 2700000000uF, Chassis Mount, | TDK Corporation | B49300L1276Q000 vs B49300G1126Q000 |