Part Details for B4B-ZR-SM4-TFT(LF)(SN)(P) by JST Manufacturing
Overview of B4B-ZR-SM4-TFT(LF)(SN)(P) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B4B-ZR-SM4-TFT(LF)(SN)(P)
B4B-ZR-SM4-TFT(LF)(SN)(P) CAD Models
B4B-ZR-SM4-TFT(LF)(SN)(P) Part Data Attributes
|
B4B-ZR-SM4-TFT(LF)(SN)(P)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4B-ZR-SM4-TFT(LF)(SN)(P)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B4B-ZR-SM4-TFT(LF)(SN)(P)
This table gives cross-reference parts and alternative options found for B4B-ZR-SM4-TFT(LF)(SN)(P). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4B-ZR-SM4-TFT(LF)(SN)(P), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7004E-BCL | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | B4B-ZR-SM4-TFT(LF)(SN)(P) vs HS7004E-BCL |
0-353521-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | B4B-ZR-SM4-TFT(LF)(SN)(P) vs 0-353521-4 |
353524-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | B4B-ZR-SM4-TFT(LF)(SN)(P) vs 353524-4 |
5-353523-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | B4B-ZR-SM4-TFT(LF)(SN)(P) vs 5-353523-4 |
HS7004E | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | B4B-ZR-SM4-TFT(LF)(SN)(P) vs HS7004E |
353524-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | B4B-ZR-SM4-TFT(LF)(SN)(P) vs 353524-4 |
B4B-ZR-SM4-TF(LF)(SN)(P) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | B4B-ZR-SM4-TFT(LF)(SN)(P) vs B4B-ZR-SM4-TF(LF)(SN)(P) |
5-353524-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | B4B-ZR-SM4-TFT(LF)(SN)(P) vs 5-353524-4 |
5-353524-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | B4B-ZR-SM4-TFT(LF)(SN)(P) vs 5-353524-4 |