Part Details for B5071A2-NT3G-50 by Amphenol RF
Overview of B5071A2-NT3G-50 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5071A2-NT3G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/F Gold RoHS: Compliant |
62 In Stock |
|
$8.1500 / $12.9700 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/F Gold RoHS: Compliant |
62 In Stock |
|
$8.1500 / $12.9700 | Buy Now |