Part Details for B5072A1-ND3G-75 by Amphenol RF
Overview of B5072A1-ND3G-75 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5072A1-ND3G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMRB5072A1-ND3G-75
|
Heilind Electronics | BNC-ANGLED ADAPTER PLUG-TO-JAC 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Adapter - BNC Jack to BNC Plug - Right-angle - 75 Ohms RoHS: Compliant | 0 |
|
$3.3100 / $6.9700 | Buy Now |
DISTI #
B5072A1-ND3G-75
|
TME | Coupler, BNC socket,BNC plug, angled 90°, 75Ω, POM, gold-plated Min Qty: 1 | 139 |
|
$4.9000 / $7.0500 | Buy Now |
DISTI #
AMRB5072A1-ND3G-75
|
Interstate Connecting Components | BNC-ANGLED ADAPTER PLUG-TO-JAC 0 | 0 |
|
Buy Now |