Part Details for B51-024-0000220 by ITT Interconnect Solutions
Overview of B51-024-0000220 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B51-024-0000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2535
|
Newark | Rf/Coaxial, Smb Plug, Straight, 50 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Itt Sealectro B51-024-0000220 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 | Buy Now |
DISTI #
1003-1032-ND
|
DigiKey | CONN SMB PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
652 In Stock |
|
$6.5587 / $11.0100 | Buy Now |
DISTI #
B51-024-0000220
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: B51-024-0000220) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN B51-024-0000220
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: CAN B51-024-0000220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-B51-024-0000220
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB PLUG STR RG316 & RG174 RoHS: Compliant | 330 |
|
$6.5500 / $11.0000 | Buy Now |
DISTI #
71074711
|
RS | Connector, RF, COAXIAL, SMB PLUG 50-Ohm, CABLE, SMB Coaxial, Body Style, Straight Plug | ITT Cannon B51-024-0000220 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $10.9000 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
ITTB51-024-0000220
|
Heilind Electronics | SMB PLUG STR RG316 & RG174 | Americas - 0 in Stock |
|
$7.5457 / $8.5594 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMB CONNECTOR, CRIMP, PLUG | 10 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMB CONNECTOR, CRIMP, PLUG | 1 |
|
$6.3000 / $9.4500 | Buy Now |
Part Details for B51-024-0000220
B51-024-0000220 CAD Models
B51-024-0000220 Part Data Attributes
|
B51-024-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
B51-024-0000220
ITT Interconnect Solutions
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174/U; RG 316/U | |
Body Depth | 0.99 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.46 |