There are no models available for this part yet.
Overview of B51-024-9399220 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B51-024-9399220 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74C6080
|
Newark | Smb Plug Straight Rd316 |Itt Sealectro B51-024-9399220 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 | Buy Now | |
DISTI #
B51-024-9399220-ND
|
DigiKey | CONN SMB PLUG STR 50 OHM SOLDER Min Qty: 500 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$8.1719 | Buy Now | |
DISTI #
B51-024-9399220
|
Avnet Americas | SMC CABLE PLUG(REPLACES 051-024-3875-220 & 051-024-9399-220) - Bulk (Alt: B51-024-9399220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1125 / $10.3230 | Buy Now | |
DISTI #
965-B51-024-9399220
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$7.8400 / $10.7800 | Order Now | |
DISTI #
ITTB51-024-9399220
|
Heilind Electronics | SMB PLUG STR RD316 | Americas - 0 in Stock |
|
$7.9295 / $8.9947 | Buy Now | |
Onlinecomponents.com | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold RoHS: Compliant |
375 In Stock |
|
$8.3400 / $14.1600 | Buy Now | ||
DISTI #
ITTB51-024-9399220
|
Interstate Connecting Components | SMB PLUG STR RD316 | 0 |
|
$7.9295 / $8.9947 | Buy Now | |
Master Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold RoHS: Compliant |
375 In Stock |
|
$8.3400 / $14.1600 | Buy Now |
CAD Models for B51-024-9399220 by ITT Interconnect Solutions
Part Data Attributes for B51-024-9399220 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-39012
|
Body Depth
|
0.99 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RD-316
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.892 N
|
Insertion Loss
|
0.25 dB
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1.5 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.46
|