Part Details for B51-328-9019AU0 by ITT Interconnect Solutions
Overview of B51-328-9019AU0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B51-328-9019AU0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B51-328-9019AU0-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 500 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$9.5925 | Buy Now |
DISTI #
B51-328-9019AU0
|
Avnet Americas | - Bulk (Alt: B51-328-9019AU0) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-B51-328-9019AU0
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$9.5900 | Order Now |
DISTI #
ITTB51-328-9019AU0
|
Heilind Electronics | SMB PLUG RA 3002 CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1300 / $22.2700 | Buy Now |
DISTI #
ITTB51-328-9019AU0
|
Interstate Connecting Components | SMB PLUG RA 3002 CABLE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1300 / $22.2700 | Buy Now |
Part Details for B51-328-9019AU0
B51-328-9019AU0 CAD Models
B51-328-9019AU0 Part Data Attributes
|
B51-328-9019AU0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
B51-328-9019AU0
ITT Interconnect Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |