Part Details for B51-328-9399220 by ITT Interconnect Solutions
Overview of B51-328-9399220 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B51-328-9399220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B51-328-9399220-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 500 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$8.5380 | Buy Now |
DISTI #
B51-328-9399220
|
Avnet Americas | (REPLACES 051-328-0059-220,051-328-3875-220,051-328-9399-220 - Bulk (Alt: B51-328-9399220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-B51-328-9399220
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$8.1400 / $14.7400 | Order Now |
DISTI #
ITTB51-328-9399220
|
Heilind Electronics | SMB PLUG R/A RD316 | Americas - 0 in Stock |
|
$8.2848 / $9.3976 | Buy Now |
|
Onlinecomponents.com | RF SMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
560 In Stock |
|
$8.1600 / $13.8700 | Buy Now |
DISTI #
ITTB51-328-9399220
|
Interstate Connecting Components | SMB PLUG R/A RD316 | 0 |
|
$8.2848 / $9.3976 | Buy Now |
|
Master Electronics | RF SMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
560 In Stock |
|
$8.1600 / $13.8700 | Buy Now |
Part Details for B51-328-9399220
B51-328-9399220 CAD Models
B51-328-9399220 Part Data Attributes
|
B51-328-9399220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
B51-328-9399220
ITT Interconnect Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |