Part Details for B52-B0-26-620-C1D-C3 by Carling Technologies
Overview of B52-B0-26-620-C1D-C3 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B52-B0-26-620-C1D-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-B52-B0-26-620-C1D-C3-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5600 / $100.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.5600 / $100.6000 | Buy Now |
Part Details for B52-B0-26-620-C1D-C3
B52-B0-26-620-C1D-C3 CAD Models
B52-B0-26-620-C1D-C3 Part Data Attributes:
|
B52-B0-26-620-C1D-C3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
B52-B0-26-620-C1D-C3
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 54.76 mm | |
Body Length or Diameter | 54.87 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | TUV, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |