Part Details for B540C by Galaxy Microelectronics
Overview of B540C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B540C
B540C CAD Models
B540C Part Data Attributes
|
B540C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B540C
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for B540C
This table gives cross-reference parts and alternative options found for B540C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B540C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS5P4HE3TR | Rectifier Diode, | Fagor Electrónica | B540C vs FSS5P4HE3TR |
B540CG-SMC-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN FREE, SMC, 2 PIN | Unisonic Technologies Co Ltd | B540C vs B540CG-SMC-R |
FSS5P4TR | Rectifier Diode, Schottky, 1 Phase, 5A, 40V V(RRM), Silicon, TO-277A, | Fagor Electrónica | B540C vs FSS5P4TR |