Part Details for B540CE-13 by Diodes Incorporated
Overview of B540CE-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B540CE-13
B540CE-13 CAD Models
B540CE-13 Part Data Attributes
|
B540CE-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B540CE-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B540CE-13
This table gives cross-reference parts and alternative options found for B540CE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B540CE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5S40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | B540CE-13 vs MGBR5S40L-SMB-R |
FM540L-W | Rectifier Diode, | Rectron Semiconductor | B540CE-13 vs FM540L-W |
MGBR5S40L-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B540CE-13 vs MGBR5S40L-SMC-R |
MGBR5S40G-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | B540CE-13 vs MGBR5S40G-SMB-R |
SS54F | Rectifier Diode, | Rectron Semiconductor | B540CE-13 vs SS54F |
GVS54F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B540CE-13 vs GVS54F |
SS54B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | B540CE-13 vs SS54B |
SS54B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | B540CE-13 vs SS54B |
SL54BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B540CE-13 vs SL54BF |
SL54C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B540CE-13 vs SL54C |