Part Details for B57-050-620-202 by EDAC Inc
Overview of B57-050-620-202 by EDAC Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57-050-620-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57-050-620-202-ND
|
DigiKey | CONN RCPT 50POS VERT PRESS-FIT Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7760 | Buy Now |
DISTI #
587-B57-050-620-202
|
Mouser Electronics | I/O Connectors CONNECTOR CENTRONICS RoHS: Compliant | 0 |
|
$5.0400 / $5.5800 | Order Now |
Part Details for B57-050-620-202
B57-050-620-202 CAD Models
B57-050-620-202 Part Data Attributes
|
B57-050-620-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
B57-050-620-202
EDAC Inc
CONN RCPT 50 POS T/H PRESS FIT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |