Part Details for B57045-K104-K by TDK Epcos
Overview of B57045-K104-K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57045-K104-K
B57045-K104-K CAD Models
B57045-K104-K Part Data Attributes:
|
B57045-K104-K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57045-K104-K
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | SPECIAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4600 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for B57045-K104-K
This table gives cross-reference parts and alternative options found for B57045-K104-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57045-K104-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57045-K104-K vs B57867S0303J140 |
B59870C0130A070 | PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57045-K104-K vs B59870C0130A070 |
B57620-C221-K962 | NTC Thermistor, 220ohm, Surface Mount, | TDK Corporation | B57045-K104-K vs B57620-C221-K962 |
B59801D0145A040 | PTC Thermistor, 100ohm, Chassis Mount, | TDK Corporation | B57045-K104-K vs B59801D0145A040 |
B57660-G113-J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT | TDK Epcos | B57045-K104-K vs B57660-G113-J |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B57045-K104-K vs B59101R0240A010 |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B57045-K104-K vs B57703-M303-G40 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B57045-K104-K vs B57045-K102-K |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B57045-K104-K vs B59801-D150-A40 |
B57164K0222J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57045-K104-K vs B57164K0222J000 |