Part Details for B57127P109M301 by TDK Corporation
Overview of B57127P109M301 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57127P109M301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57127P0109M301
|
Avnet Americas | NTC THERMISTOR P27/1 /M - Bulk (Alt: B57127P0109M301) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4376 | Buy Now |
DISTI #
871-B57127P109M301
|
Mouser Electronics | Inrush Current Limiters Inrush Current Limiter 1.0ohm 30A RoHS: Compliant | 769 |
|
$0.9900 / $2.2600 | Buy Now |
DISTI #
V36:1790_13893572
|
Arrow Electronics | Thermistor NTC 1 Ohm 20% 2-Pin Thread Mount Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 | Americas - 133 |
|
$0.6647 / $0.9475 | Buy Now |
DISTI #
B57127P109M301
|
TTI | Inrush Current Limiters Inrush Current Limiter 1.0ohm 30A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 650 In Stock |
|
$0.9800 / $1.8800 | Buy Now |
DISTI #
B57127P0109M301
|
Avnet Abacus | NTC THERMISTOR P27/1 /M (Alt: B57127P0109M301) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |