-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6745
|
Newark | Icl Ntc Thermistor, 33Ohm, 1.3A Rohs Compliant: Yes |Epcos B57153S0330M051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1591 |
|
$0.4520 / $0.7010 | Buy Now |
DISTI #
05J7742
|
Newark | Ntc Thermistor S 153/33 , M 51/Tape & Reel |Epcos B57153S0330M051 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-76103-1-ND
|
DigiKey | ICL 33 OHM 20% 1.3A 8.5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11113 In Stock |
|
$0.2354 / $0.6400 | Buy Now |
DISTI #
B57153S0330M051
|
TME | NTC thermistor, 33Ω, -55÷170°C, 1.4W, ±20%, THT, Pitch: 5mm Min Qty: 1500 | 0 |
|
$0.3190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57153S0330M051
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57153S0330M051
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Construction | Radial | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC, IEC, UL, VDE | |
Resistance | 33 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |