-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57153S0479M051
|
Avnet Americas | NTC THERMISTOR ICL S153/4.7 , M 51 - Tape and Reel (Alt: B57153S0479M051) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 | Buy Now |
DISTI #
B57153S0479M051
|
Avnet Americas | Thermistor NTC 4.7Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57153S0479M051) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 | Buy Now |
DISTI #
871-B57153S0479M051
|
Mouser Electronics | Inrush Current Limiters S 153/4.7 M51 RoHS: Compliant | 3068 |
|
$0.2350 / $0.6200 | Buy Now |
DISTI #
B57153S479M51
|
TTI | Inrush Current Limiters 4.7 Ohms 3amp 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2460 | Buy Now |
DISTI #
B57153S0479M051
|
TTI | Inrush Current Limiters S 153/4.7 M51 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2300 / $0.2340 | Buy Now |
DISTI #
B57153S0479M051
|
Avnet Americas | NTC THERMISTOR ICL S153/4.7 , M 51 - Tape and Reel (Alt: B57153S0479M051) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 | Buy Now |
DISTI #
B57153S0479M051
|
Avnet Americas | Thermistor NTC 4.7Ohm 20% 2-Pin Radial Cardboard T/R - Tape and Reel (Alt: B57153S0479M051) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 | Buy Now |
DISTI #
B57153S0479M051
|
TME | NTC thermistor, 4.7Ω, -55÷170°C, ±20%, THT, Pitch: 5mm Min Qty: 3000 | 0 |
|
$0.3270 | RFQ |
DISTI #
B57153S0479M051
|
Avnet Abacus | Thermistor NTC 4.7Ohm 20% 2-Pin Radial Cardboard T/R (Alt: B57153S0479M051) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57153S0479M051
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57153S0479M051
TDK Corporation
NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Radial | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC, IEC, UL, VDE | |
Resistance | 4.7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |