Part Details for B57153S100M by TDK Epcos
Overview of B57153S100M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57153S100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21C9581
|
Newark | Inrush Current Limiter, Product Range:B57153S0 Series, Disc Size:8.5Mm, Resistance (25°C):10Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:2A, B Constant:2800, B-Constant:2800K Rohs Compliant: Yes |Epcos B57153S100M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | B57153 Series 10 Ohm 20 % 2 A Radial Through Hole NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2350 / $0.2550 | Buy Now |