Part Details for B57164K0100K000 by TDK Corporation
Overview of B57164K0100K000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for B57164K0100K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57164K0100K000
|
Avnet Americas | NTC THERMISTOR K 164/10 /K 10 % - Bulk (Alt: B57164K0100K000) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now |
DISTI #
B57164K0100K000
|
Avnet Americas | Thermistor NTC 10Ohm 10% 2-Pin Radial Bulk - Bulk (Alt: B57164K0100K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now |
DISTI #
871-B57164K0100K000
|
Mouser Electronics | NTC Thermistors K 164/10/K 10% NTC Thermistor RoHS: Compliant | 1800 |
|
$0.3180 / $0.9300 | Buy Now |
DISTI #
B57164K0100K000
|
Avnet Abacus | Thermistor NTC 10Ohm 10% 2-Pin Radial Bulk (Alt: B57164K0100K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57164K0100K000
B57164K0100K000 CAD Models
B57164K0100K000 Part Data Attributes
|
B57164K0100K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57164K0100K000
TDK Corporation
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 5.5 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |