-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 330ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3942
|
Newark | Thermistor, Ntc, 3437K, 330 Ohm Rohs Compliant: Yes |Epcos B57164K0331J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1896 |
|
$0.4900 / $1.0600 | Buy Now |
DISTI #
495-75609-ND
|
DigiKey | THERMISTOR NTC 330OHM 3450K DISC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3399 / $0.9100 | Buy Now |
DISTI #
80E6422
|
Bürklin Elektronik | NTC, 330 Ω, ±5 %, 0.45 W, 3450 K, 0.007 W/K, 20 s, THT Min Qty: 10 | 632 |
|
$0.6403 / $0.8465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57164K0331J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57164K0331J000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 330ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 5.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3450 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57164K0331J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57164K0331J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0331J000 vs B57867S0303J140 |
B57164K0223J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57164K0331J000 vs B57164K0223J000 |
B59930C0130A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B57164K0331J000 vs B59930C0130A070 |
B59970C0130A070 | PTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B57164K0331J000 vs B59970C0130A070 |
B57431-V2222-J62 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B57164K0331J000 vs B57431-V2222-J62 |
B57660G0993H000 | NTC Thermistor, 98600ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0331J000 vs B57660G0993H000 |
B57164K0154J000 | NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0331J000 vs B57164K0154J000 |
B59150-J120-A20 | PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0331J000 vs B59150-J120-A20 |
B57431V2333K062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B57164K0331J000 vs B57431V2333K062 |
B57164K0682J000 | NTC Thermistor, 6800ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0331J000 vs B57164K0682J000 |