-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 470ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57164K0471K000
|
Avnet Americas | NTC THERMISTOR K 164/470 /K 10 % - Bulk (Alt: B57164K0471K000) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now |
DISTI #
B57164K0471K000
|
Avnet Americas | Thermistor NTC 470Ohm 10% 2-Pin Radial Bulk - Bulk (Alt: B57164K0471K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now |
DISTI #
871-B57164K471K
|
Mouser Electronics | NTC Thermistors 470 Ohms 3450 3% RoHS: Compliant | 1587 |
|
$0.3030 / $0.7300 | Buy Now |
DISTI #
77782753
|
Verical | Thermistor NTC 470 Ohm 10% 2-Pin Radial 3450K >= -3.5 Bulk Min Qty: 143 Package Multiple: 1 | Americas - 2434 |
|
$0.5867 | Buy Now |
DISTI #
B57164K0471K000
|
TTI | NTC Thermistors 470 Ohms 3450 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3040 | Buy Now |
DISTI #
B57164K471K
|
TTI | NTC Thermistors 470 Ohms 3450 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3040 / $0.3100 | Buy Now |
DISTI #
B57164K0471K000
|
Avnet Abacus | Thermistor NTC 470Ohm 10% 2-Pin Radial Bulk (Alt: B57164K0471K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57164K0471K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57164K0471K000
TDK Corporation
NTC Thermistor, 470ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 5.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3450 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B57164K0471K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57164K0471K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57164K0471K000 vs B59155-M70-A70 |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0471K000 vs B57867S0303J140 |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B57164K0471K000 vs B59801-D150-A40 |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B57164K0471K000 vs B59101R0240A010 |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B57164K0471K000 vs B57703-M303-G40 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B57164K0471K000 vs B57045-K102-K |
B57311V2470J070 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47ohm, SURFACE MOUNT, CHIP | TDK Epcos | B57164K0471K000 vs B57311V2470J070 |
B57867S0103J140 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0471K000 vs B57867S0103J140 |
B59801D0145A040 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B57164K0471K000 vs B59801D0145A040 |
B57164K0152J000 | NTC Thermistor, 1500ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0471K000 vs B57164K0152J000 |