Part Details for B57164K0472J055 by TDK Corporation
Overview of B57164K0472J055 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57164K0472J055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57164K0472J055
|
Avnet Americas | NTC THERMISTOR K 164/4.7 K/J 55 5% - Ammo Pack (Alt: B57164K0472J055) Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4650 | Buy Now |
DISTI #
B57164K0472J055
|
Avnet Americas | NTC THERMISTOR K 164/4.7 K/J 55 5% - Ammo Pack (Alt: B57164K0472J055) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4650 | Buy Now |
DISTI #
871-B57164K472J55
|
Mouser Electronics | NTC Thermistors NTC Thermistor K 164/4.7 K/J 55 5% RoHS: Compliant | 0 |
|
$0.3500 / $0.3660 | Order Now |
Part Details for B57164K0472J055
B57164K0472J055 CAD Models
B57164K0472J055 Part Data Attributes
|
B57164K0472J055
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57164K0472J055
TDK Corporation
NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.45 W | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |