-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2866
|
Newark | Thermistor, Ntc, 5000K, 470Kohm Rohs Compliant: Yes |Epcos B57164K0474J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2978 |
|
$0.4360 / $0.9460 | Buy Now |
DISTI #
21C9631
|
Newark | Thermistor, Ntc, +125+C, 5%, 470Kohm, Zero Power Resistance At 25°C:470Kohm, Product Range:B57164K Series, Thermistor Mounting:Through Hole, Beta Value (K):5000K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Epcos B57164K0474J000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-2084-ND
|
DigiKey | THERM NTC 470KOHM 5000K DISC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
290 In Stock |
|
$0.3399 / $0.9100 | Buy Now |
DISTI #
80E6460
|
Bürklin Elektronik | NTC, 470 kΩ, ±5 %, 0.45 W, 5000 K, 0.007 W/K, 20 s, THT Min Qty: 1 | 1095 |
|
$0.6344 / $1.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57164K0474J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57164K0474J000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 5.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 470000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 5000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57164K0474J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57164K0474J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57164-K474-J | NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0474J000 vs B57164-K474-J |
B57164K0474J000 | NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0474J000 vs B57164K0474J000 |