Part Details for B57164K334K by TDK Corporation
Overview of B57164K334K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57164K334K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57164K0334K000
|
Avnet Americas | Thermistor NTC 330KOhm 10% 2-Pin Radial Bulk - Bulk (Alt: B57164K0334K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now |
DISTI #
B57164K334K
|
TTI | NTC Thermistors 330k 5000 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2190 / $0.3340 | Buy Now |
DISTI #
B57164K0334K000
|
Avnet Abacus | Thermistor NTC 330KOhm 10% 2-Pin Radial Bulk (Alt: B57164K0334K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |