-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57211P0250M351
|
Avnet Americas | Thermistor NTC 25Ohm 20% 2-Pin Radial T/R - Tape and Reel (Alt: B57211P0250M351) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5446 | Buy Now |
DISTI #
871-B57211P0250M351
|
Mouser Electronics | Inrush Current Limiters 25OHMS 3A 330UF RMIN@IMAX 0.346OHMS RoHS: Compliant | 0 |
|
$0.4290 / $0.9400 | Order Now |
DISTI #
V36:1790_07242647
|
Arrow Electronics | Thermistor NTC 25 Ohm 20% 2-Pin Radial T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Date Code: 2307 | Americas - 3000 |
|
$0.3733 / $0.3762 | Buy Now |
DISTI #
B57211P0250M351
|
Avnet Abacus | Thermistor NTC 25Ohm 20% 2-Pin Radial T/R (Alt: B57211P0250M351) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57211P0250M351
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57211P0250M351
TDK Corporation
NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |