B57211P0330M301
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC

Overview of B57211P0330M301 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B57211P0330M301 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK8300
Newark Ntc Icl P11-33 |Epcos B57211P0330M301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5950
$0.5950 Buy Now
DISTI # B57211P0330M301-ND
DigiKey ICL 33 OHM 20% 2.5A 13MM Min Qty: 2000 Lead time: 67 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.3638
$0.3638 Buy Now

CAD Models for B57211P0330M301 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57211P0330M301 by TDK Epcos

B57211P0330M301
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-40 °C
Package Height
20 mm
Package Length
13 mm
Package Style
Radial
Package Width
6 mm
Packing Method
BULK
Rated Temperature
25 °C
Reference Standard
UL
Resistance
33 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
20%
Want to compare parts?
  1. B57211P0330M301
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, NTC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57211P0330M301 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57211P0330M301 by TDK Epcos

Select Manufacturer
Which Manufacturer of B57211P0330M301 would you like to use for your alert(s)?
  • Please alert me when B57211P0330M301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57211P0330M301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57211P0330M301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57211P0330M301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57211P0330M301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57211P0330M301 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: