B57213P0470M351
Description: NTC Thermistor,

Overview of B57213P0470M351 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B57213P0470M351 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57213P0470M351
Avnet Americas NTC THERMISTOR ICL P13/47 - Tape and Reel (Alt: B57213P0470M351) Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6093
$0.6093 Buy Now
DISTI # B57213P0470M351
Avnet Americas NTC Thermistor for Inrush Current Limiting 47Ohm 20% 2-Pin Radial Leaded T/R - Tape and Reel (Alt: B57213P0470M351) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6093
$0.6093 Buy Now
DISTI # 871-B57213P470M351
Mouser Electronics Inrush Current Limiters NTC THERMISTOR ICL P13/47 RoHS: Compliant 830
  • 1 $0.9900
  • 10 $0.9090
  • 25 $0.8990
  • 50 $0.7580
  • 100 $0.6900
  • 250 $0.6310
  • 500 $0.5720
  • 1,000 $0.5320
  • 1,500 $0.4800
$0.4800 / $0.9900 Buy Now

CAD Models for B57213P0470M351 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57213P0470M351 by TDK Corporation

B57213P0470M351
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TDK
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-40 °C
Package Height
22 mm
Package Length
14.5 mm
Package Style
Radial
Package Width
7 mm
Packing Method
TR, CARDBOARD, 20 INCH
Rated Power Dissipation (P)
3.8 W
Rated Temperature
25 °C
Reference Standard
UL
Resistance
47 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
20%
Want to compare parts?
  1. B57213P0470M351
    TDK Corporation
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57213P0470M351 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57213P0470M351 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57213P0470M351 would you like to use for your alert(s)?
  • Please alert me when B57213P0470M351 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57213P0470M351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57213P0470M351 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57213P0470M351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57213P0470M351.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57213P0470M351 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: