Part Details for B57213P0600M301 by TDK Corporation
Overview of B57213P0600M301 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57213P0600M301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57213P0600M301
|
Avnet Americas | Thermistor NTC 60 Ohm ±20% 2-Pin Bulk - Bulk (Alt: B57213P0600M301) Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6991 | Buy Now |
DISTI #
B57213P0600M301
|
Avnet Americas | Thermistor NTC 60 Ohm ±20% 2-Pin Bulk - Bulk (Alt: B57213P0600M301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6991 | Buy Now |
DISTI #
871-B57213P0600M301
|
Mouser Electronics | Inrush Current Limiters NTC THERMISTOR ICL P13/60 RoHS: Compliant | 0 |
|
$0.4810 / $0.5030 | Order Now |
DISTI #
B57213P0600M301
|
Avnet Americas | Thermistor NTC 60 Ohm ±20% 2-Pin Bulk - Bulk (Alt: B57213P0600M301) Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6991 | Buy Now |
DISTI #
B57213P0600M301
|
Avnet Americas | Thermistor NTC 60 Ohm ±20% 2-Pin Bulk - Bulk (Alt: B57213P0600M301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6991 | Buy Now |
DISTI #
B57213P0600M301
|
Avnet Abacus | Thermistor NTC 60 Ohm �20% 2-Pin Bulk (Alt: B57213P0600M301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |